Part Details for A41-80-230 by Bel Fuse
Overview of A41-80-230 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A41-80-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A41-80-230
|
Avnet Americas | POWER TRANSFORMER ALL-FOR-ONE 80VA (Alt: A41-80-230) Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.9232 / $38.2540 | Buy Now |
Part Details for A41-80-230
A41-80-230 CAD Models
A41-80-230 Part Data Attributes
|
A41-80-230
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A41-80-230
Bel Fuse
Split Bobbin Power Transformer, 80VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | CE; CSA; EN; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 77.7 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Voltage 1 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 64.3 mm |