Part Details for A410-361554-00 by Guardian Electric Manufacturing Company
Overview of A410-361554-00 by Guardian Electric Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A410-361554-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 75Ohm 10A 3PDT (43.26x40.08x42.88)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$73.9000 / $195.0900 | Buy Now |