Part Details for A411 by MACOM
Overview of A411 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A41141D01 | Amphenol Communications Solutions | SFP CAGE W/ DUST COVER | |
U92A4111D0170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X4 CAGE ASM LONG EMI 12G. | |
U77A41142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for A411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A411-ND
|
DigiKey | IC RF AMP GPS 5MHZ-450MHZ TO8 Min Qty: 4 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$541.3590 / $579.3500 | Buy Now |
DISTI #
937-A411
|
Mouser Electronics | RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB RoHS: Compliant | 0 |
|
$383.8700 / $387.1000 | Order Now |
Part Details for A411
A411 CAD Models
A411 Part Data Attributes
|
A411
MACOM
Buy Now
Datasheet
|
Compare Parts:
A411
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 400MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |