Part Details for A41385N001 by TE Connectivity
Overview of A41385N001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A41385N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A41385N001
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: A41385N001) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 32 Weeks, 2 Days Container: Bulk | 300 Factory Stock |
|
$3.2886 / $3.6018 | Buy Now |
DISTI #
RYCS02-03-W1-22-9-100CS28
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS02-03-W1-22-9-100CS28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S02-03-W1-22-9-100CS2870 |
73 In Stock |
|
$0 | Buy Now |
DISTI #
A41385N001
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: A41385N001) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 32 Weeks, 2 Days Container: Bulk | 300 Factory Stock |
|
$3.2886 / $3.6018 | Buy Now |
DISTI #
RYCS02-03-W1-22-9-100CS28
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS02-03-W1-22-9-100CS28 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity A41385N001
|
PEI Genesis | S02-03-W1-22-9-100CS2870 | 0 |
|
Buy Now |