Part Details for A423K12KZG-M8 by Electroswitch Electronic Products
Overview of A423K12KZG-M8 by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A423K12KZG-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252149
|
RS | Switch, Toggle, 4PDT, On-On, 6A, 250V, Solder lugs | Electroswitch Inc. A423K12KZG-M8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6100 / $58.1400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 4PDT - On-On - 6A, 125VAC/28VDC - 15.47mm Locking Lever - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. |
34 In Stock |
|
$31.0300 / $63.7200 | Buy Now |
DISTI #
000000000000762865
|
Sager | Toggle Switches 4PDT ON-NONE-(ON) Min Qty: 1 | 0 |
|
$34.2600 / $60.3300 | Buy Now |