Part Details for A423K12KZQ by Electro Switch Corporation
Overview of A423K12KZQ by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A423K12KZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6471
|
Newark | Miniature Switches |Electroswitch A423K12KZQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 / $55.0300 | Buy Now |
DISTI #
A423K12KZQ-ND
|
DigiKey | SWITCH TOGGLE 4PDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6200 | Buy Now |
DISTI #
690-A423K12KZQ
|
Mouser Electronics | Toggle Switches 4PDT ON-NONE-ON RoHS: Compliant | 0 |
|
$40.5500 / $45.6000 | Order Now |
DISTI #
62187140
|
Verical | Switch Toggle ON None ON 4PDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 72 |
|
$32.1574 / $50.6148 | Buy Now |
|
Master Electronics | Toggle Switch - 4PDT - On-On - 6A 125VAC/28VDC - Locking Lever Actuator - 15.47mm Actuator Length - 1/4-40 Thread - Solder Lug - Panel Mount. RoHS: Compliant |
75 In Stock |
|
$20.2800 / $40.3400 | Buy Now |
Part Details for A423K12KZQ
A423K12KZQ CAD Models
A423K12KZQ Part Data Attributes
|
A423K12KZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A423K12KZQ
Electro Switch Corporation
Toggle Switch, 4PDT, On-on, 6A, 28VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.66 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 21.4122 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |