Part Details for A423T11TWZQ by Electroswitch Electronic Products
Overview of A423T11TWZQ by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A423T11TWZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON 4PDT Large Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$19.9800 / $40.4900 | Buy Now |
DISTI #
000000000000762884
|
Sager | Toggle Switches 4PDT ON-NONE-ON Min Qty: 1 | 0 |
|
$21.7600 / $39.6600 | Buy Now |