Part Details for A42H3612SSLP3PT by nVent Hoffman
Overview of A42H3612SSLP3PT by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A42H3612SSLP3PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2164
|
Newark | Enclosure, Wall Mnt, Ip66, Unpainted, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:1067Mm, External Width - Metric:914Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:- Rohs Compliant: Yes |Nvent Hoffman A42H3612SSLP3PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,039.0800 / $6,659.9200 | Buy Now |
DISTI #
70067053
|
RS | Enclosure, Wall Mount, NEMA 4X, 3PT Latch, 42.00X36.00X12.00, SS Type 304 | nVent HOFFMAN A42H3612SSLP3PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,209.6200 / $6,829.0600 | RFQ |