Datasheets
A42MX09-1PLG84M by:

Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84, ROHS COMPLIANT, PLASTIC, LCC-84

Part Details for A42MX09-1PLG84M by Microsemi Corporation

Overview of A42MX09-1PLG84M by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A42MX09-1PLG84M

A42MX09-1PLG84M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A42MX09-1PLG84M Part Data Attributes

A42MX09-1PLG84M Microsemi Corporation
Buy Now Datasheet
Compare Parts:
A42MX09-1PLG84M Microsemi Corporation Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84, ROHS COMPLIANT, PLASTIC, LCC-84
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description QCCJ,
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 135 MHz
Combinatorial Delay of a CLB-Max 2.1 ns
JESD-30 Code S-PQCC-J84
JESD-609 Code e3
Length 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 684
Number of Equivalent Gates 14000
Number of Terminals 84
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 29.3116 mm

Alternate Parts for A42MX09-1PLG84M

This table gives cross-reference parts and alternative options found for A42MX09-1PLG84M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-1PLG84M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A42MX09-1PL84I Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-1PL84I
A42MX09-1PL84M Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-1PL84M
A42MX09-1PL84 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84 Microchip Technology Inc A42MX09-1PLG84M vs A42MX09-1PL84
A42MX09-1PLG84M Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84 Microchip Technology Inc A42MX09-1PLG84M vs A42MX09-1PLG84M
Part Number Description Manufacturer Compare
A42MX09-1PL84IX79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-1PL84IX79
A42MX09-1PL84 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-1PL84
A42MX09-FPL84MX79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, CMOS, PQCC84 Microchip Technology Inc A42MX09-1PLG84M vs A42MX09-FPL84MX79
A42MX09-PL84M Field Programmable Gate Array, 684 CLBs, 14000 Gates, 117MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-PL84M
A42MX09-2PL84MX79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-2PL84MX79
A42MX09-2PL84X79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, 146MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-2PL84X79
A42MX09-3PL84MX79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, CMOS, PQCC84 Microchip Technology Inc A42MX09-1PLG84M vs A42MX09-3PL84MX79
A42MX09-3PLG84I Field Programmable Gate Array, 684 CLBs, 14000 Gates, 161MHz, CMOS, PQCC84 Microchip Technology Inc A42MX09-1PLG84M vs A42MX09-3PLG84I
A42MX09-FPL84 Field Programmable Gate Array, 684 CLBs, 14000 Gates, 70MHz, CMOS, PQCC84, PLASTIC, LCC-84 Microsemi Corporation A42MX09-1PLG84M vs A42MX09-FPL84
A42MX09-1PL84X79 Field Programmable Gate Array, 336 CLBs, 14000 Gates, 135MHz, CMOS, PQCC84 Microchip Technology Inc A42MX09-1PLG84M vs A42MX09-1PL84X79

A42MX09-1PLG84M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX09-1PLG84M by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX09-1PLG84M by Microsemi Corporation

  • Please alert me when A42MX09-1PLG84M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A42MX09-1PLG84M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX09-1PLG84M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A42MX09-1PLG84M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX09-1PLG84M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX09-1PLG84M by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: