Part Details for A42MX09-FPQ160X39 by Microsemi Corporation
Overview of A42MX09-FPQ160X39 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A42MX09-FPQ160X39
A42MX09-FPQ160X39 CAD Models
A42MX09-FPQ160X39 Part Data Attributes
|
A42MX09-FPQ160X39
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX09-FPQ160X39
Microsemi Corporation
Field Programmable Gate Array, 70.2MHz, 684-Cell, CMOS, PQFP160,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFP, QFP160,1.2SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 70.2 MHz | |
JESD-30 Code | S-PQFP-G160 | |
Number of Inputs | 104 | |
Number of Logic Cells | 684 | |
Number of Outputs | 104 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for A42MX09-FPQ160X39
This table gives cross-reference parts and alternative options found for A42MX09-FPQ160X39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-FPQ160X39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX09-FPQ160X39 | Field Programmable Gate Array, 70.2MHz, 684-Cell, CMOS, PQFP160 | Microchip Technology Inc | A42MX09-FPQ160X39 vs A42MX09-FPQ160X39 |