Part Details for A42MX09-PG132M by Microchip Technology Inc
Overview of A42MX09-PG132M by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A42MX09-PG132M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2030
|
Newark | Mx Fpga, 14K System Gates 132 Cpga 35X35 Rohs Compliant: Yes |Microchip A42MX09-PG132M Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,455.2400 / $2,770.9000 | Buy Now |
DISTI #
A42MX09-PG132M-ND
|
DigiKey | IC FPGA 95 I/O 132CPGA Min Qty: 21 Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,770.9167 | Buy Now |
DISTI #
494-A42MX09-PG132M
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates | 0 |
|
$2,731.8800 | Order Now |
DISTI #
A42MX09-PG132M
|
Microchip Technology Inc | A42MX09-PG132M, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,731.8100 / $2,770.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,420.0000 / $6,313.5000 | Buy Now | |
|
NAC | A42MX09-PG132M RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Box | 0 |
|
$2,365.4000 / $2,586.1700 | Buy Now |
|
Master Electronics | 0 |
|
$2,420.0000 / $6,313.5000 | Buy Now |
Part Details for A42MX09-PG132M
A42MX09-PG132M CAD Models
A42MX09-PG132M Part Data Attributes:
|
A42MX09-PG132M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX09-PG132M
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES IN 4.5 TO 5.5 V SUPPLY | |
Clock Frequency-Max | 117 MHz | |
JESD-30 Code | S-CPGA-P132 | |
Length | 34.544 mm | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 14000 | |
Number of Inputs | 95 | |
Number of Outputs | 95 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 684 CLBS, 14000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 34.544 mm |
Alternate Parts for A42MX09-PG132M
This table gives cross-reference parts and alternative options found for A42MX09-PG132M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-PG132M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX09-PG132 | Field Programmable Gate Array | Microchip Technology Inc | A42MX09-PG132M vs A42MX09-PG132 |
A42MX09-PGG132B | Field Programmable Gate Array | Microchip Technology Inc | A42MX09-PG132M vs A42MX09-PGG132B |
A42MX09-PGG132M | Field Programmable Gate Array | Microchip Technology Inc | A42MX09-PG132M vs A42MX09-PGG132M |