There are no models available for this part yet.
Overview of A42MX16-1PL84 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A42MX16-1PL84 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A42MX16-1PL84
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC - Boxed Product (Development Kits) (Alt: A42MX16-1PL84) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Container: Box | 0 |
|
RFQ | ||
NAC | A42MX16-1PL84 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Box | 0 |
|
RFQ |