Part Details for A42MX16-1PQG100 by Microchip Technology Inc
Overview of A42MX16-1PQG100 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for A42MX16-1PQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2107
|
Newark | Mx Fpga, 24K System Gates 100 Pqfp 14X20X2.7Mm Tray Rohs Compliant: Yes |Microchip A42MX16-1PQG100 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9500 / $236.9400 | Buy Now |
DISTI #
A42MX16-1PQG100-ND
|
DigiKey | IC FPGA 83 I/O 100QFP Min Qty: 66 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$236.9408 | Buy Now |
DISTI #
A42MX16-1PQG100
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin PQFP - Trays (Alt: A42MX16-1PQG100) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$212.9500 / $240.3200 | Buy Now |
DISTI #
494-A42MX16-1PQG100
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates RoHS: Compliant | 0 |
|
$236.9400 | Order Now |
DISTI #
A42MX16-1PQG100
|
Microchip Technology Inc | MX FPGA, 24K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
24 Alternates Available |
|
$150.2100 / $240.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$280.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$211.1100 / $607.4500 | Buy Now | |
DISTI #
A42MX16-1PQG100
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin PQFP - Trays (Alt: A42MX16-1PQG100) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$212.9500 / $240.3200 | Buy Now |
|
Ameya Holding Limited | IC FPGA 83 I/O 100PQFP | 9 |
|
RFQ | |
|
NAC | A42MX16-1PQG100 LEAD FREE RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$205.1700 / $240.3400 | Buy Now |
Part Details for A42MX16-1PQG100
A42MX16-1PQG100 CAD Models
A42MX16-1PQG100 Part Data Attributes:
|
A42MX16-1PQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-1PQG100
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 108 MHz | |
Combinatorial Delay of a CLB-Max | 2.4 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1232 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for A42MX16-1PQG100
This table gives cross-reference parts and alternative options found for A42MX16-1PQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-1PQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX16-1PQ100I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Microsemi Corporation | A42MX16-1PQG100 vs A42MX16-1PQ100I |
A42MX16-1PQG100M | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | A42MX16-1PQG100 vs A42MX16-1PQG100M |
A42MX16-1PQ100M | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Microsemi Corporation | A42MX16-1PQG100 vs A42MX16-1PQ100M |
A42MX16-1PQG100I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | A42MX16-1PQG100 vs A42MX16-1PQG100I |