Part Details for A42MX16-2PLG84I by Microsemi Corporation
Overview of A42MX16-2PLG84I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A42MX16-2PLG84I
A42MX16-2PLG84I CAD Models
A42MX16-2PLG84I Part Data Attributes
|
A42MX16-2PLG84I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX16-2PLG84I
Microsemi Corporation
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQCC84, ROHS COMPLIANT, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 117 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1232 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A42MX16-2PLG84I
This table gives cross-reference parts and alternative options found for A42MX16-2PLG84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-2PLG84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX16-2PL84I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX16-2PLG84I vs A42MX16-2PL84I |
A42MX16-2PL84 | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX16-2PLG84I vs A42MX16-2PL84 |
A42MX16-2PLG84I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQCC84 | Microchip Technology Inc | A42MX16-2PLG84I vs A42MX16-2PLG84I |