Part Details for A42MX16-PLG84 by Microchip Technology Inc
Overview of A42MX16-PLG84 by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for A42MX16-PLG84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2087
|
Newark | Mx Fpga, 24K System Gates 84 Plcc 29.3X29.3X4.4Mm Tube Rohs Compliant: Yes |Microchip A42MX16-PLG84 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.1700 / $187.1100 | Buy Now |
DISTI #
1100-1053-ND
|
DigiKey | IC FPGA 72 I/O 84PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
69 In Stock |
|
$187.1112 / $189.8000 | Buy Now |
DISTI #
A42MX16-PLG84
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC - Rail/Tube (Alt: A42MX16-PLG84) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Tube | 3 |
|
$168.1700 / $189.8000 | Buy Now |
DISTI #
494-A42MX16-PLG84
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates RoHS: Compliant | 0 |
|
$187.1100 / $189.8000 | Order Now |
DISTI #
V99:2348_09142886
|
Arrow Electronics | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 | Americas - 9 |
|
$178.4000 | Buy Now |
DISTI #
VBF:5286_09142886
|
Arrow Electronics | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 5 |
|
$170.3600 | Buy Now |
DISTI #
V36:1790_09142886
|
Arrow Electronics | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 3 |
|
$184.5500 / $189.0300 | Buy Now |
DISTI #
A42MX16-PLG84
|
Microchip Technology Inc | MX FPGA, 24K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$118.6100 / $189.8000 | Buy Now |
|
Future Electronics | A42MX16 Series 24000 System Gates 72 I/O Surface Mount FPGA - PLCC-84 RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tube | 0Tube |
|
$232.4900 | Buy Now |
|
Onlinecomponents.com | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box |
32 In Stock |
|
$163.0900 / $181.8600 | Buy Now |
Part Details for A42MX16-PLG84
A42MX16-PLG84 CAD Models
A42MX16-PLG84 Part Data Attributes:
|
A42MX16-PLG84
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-PLG84
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQCC84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 94 MHz | |
Combinatorial Delay of a CLB-Max | 2.8 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1232 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A42MX16-PLG84
This table gives cross-reference parts and alternative options found for A42MX16-PLG84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-PLG84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX16-PLG84I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQCC84 | Microchip Technology Inc | A42MX16-PLG84 vs A42MX16-PLG84I |
A42MX16-PLG84M | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQCC84 | Microchip Technology Inc | A42MX16-PLG84 vs A42MX16-PLG84M |
A42MX16-PL84M | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX16-PLG84 vs A42MX16-PL84M |
A42MX16-PL84I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX16-PLG84 vs A42MX16-PL84I |
A42MX16-PL84 | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX16-PLG84 vs A42MX16-PL84 |