Part Details for A42MX16-PQG160I by Microchip Technology Inc
Overview of A42MX16-PQG160I by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for A42MX16-PQG160I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2094
|
Newark | Mx Fpga, 24K System Gates 160 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A42MX16-PQG160I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.2900 / $259.8900 | Buy Now |
DISTI #
A42MX16-PQG160I-ND
|
DigiKey | IC FPGA 125 I/O 160QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3 In Stock |
|
$256.2216 / $259.8900 | Buy Now |
DISTI #
A42MX16-PQG160I
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP - Trays (Alt: A42MX16-PQG160I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$230.2900 / $259.8900 | Buy Now |
DISTI #
494-A42MX16-PQG160I
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates RoHS: Compliant | 3 |
|
$256.2200 / $259.8900 | Buy Now |
DISTI #
A42MX16-PQG160I
|
Microchip Technology Inc | MX FPGA, 24K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$162.4400 / $259.8900 | Buy Now |
|
Future Electronics | Low Power Antifuse FPGA 160 MQFP 28x28x3.4mm TRAY RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$318.3600 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 125 I/O - 24000 Gates - Industrial - 3V to 3.6V, 4.75V to 5.25V - 160-PQFP - Surface Mount - RoHS. |
24 In Stock 24 On Order |
|
$223.3200 / $249.0300 | Buy Now |
DISTI #
69257296
|
Verical | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 160-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 24 |
|
$268.4365 / $307.0654 | Buy Now |
DISTI #
A42MX16-PQG160I
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP - Trays (Alt: A42MX16-PQG160I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$230.2900 / $259.8900 | Buy Now |
|
NAC | A42MX16-PQG160I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$221.8500 / $259.8900 | Buy Now |
Part Details for A42MX16-PQG160I
A42MX16-PQG160I CAD Models
A42MX16-PQG160I Part Data Attributes:
|
A42MX16-PQG160I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-PQG160I
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 94 MHz | |
Combinatorial Delay of a CLB-Max | 2.8 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1232 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A42MX16-PQG160I
This table gives cross-reference parts and alternative options found for A42MX16-PQG160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-PQG160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX16-PQG160 | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP160 | Microchip Technology Inc | A42MX16-PQG160I vs A42MX16-PQG160 |
A42MX16-PQG160M | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP160 | Microchip Technology Inc | A42MX16-PQG160I vs A42MX16-PQG160M |
A42MX16-PQ160I | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A42MX16-PQG160I vs A42MX16-PQ160I |
A42MX16-PQ160 | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A42MX16-PQG160I vs A42MX16-PQ160 |
A42MX16-PQ160M | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A42MX16-PQG160I vs A42MX16-PQ160M |