Part Details for A42MX16-VQG100I by Microchip Technology Inc
Results Overview of A42MX16-VQG100I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX16-VQG100I Information
A42MX16-VQG100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A42MX16-VQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2102
|
Newark | Mx Fpga, 24K System Gates 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A42MX16-VQG100I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.0200 / $241.4800 | Buy Now |
DISTI #
A42MX16-VQG100I
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP - Trays (Alt: A42MX16-VQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
A42MX16-VQG100I
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP - Trays (Alt: A42MX16-VQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
A42MX16-VQG100I
|
Microchip Technology Inc | MX FPGA, 24K System Gates, TQFP, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Philippines |
|
$153.0900 / $244.9300 | Buy Now |
|
Ameya Holding Limited | IC FPGA 83 I/O 100VQFP | 104 |
|
RFQ | |
|
NAC | A42MX16-VQG100I LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$209.0900 / $244.9300 | Buy Now |
DISTI #
A42MX16-VQG100I
|
Avnet Silica | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP (Alt: A42MX16-VQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A42MX16-VQG100I
|
EBV Elektronik | FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP (Alt: A42MX16-VQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A42MX16-VQG100I
A42MX16-VQG100I CAD Models
A42MX16-VQG100I Part Data Attributes
|
A42MX16-VQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-VQG100I
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, 1232-Cell, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 94 MHz | |
Combinatorial Delay of a CLB-Max | 2.8 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 83 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 608 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for A42MX16-VQG100I
This table gives cross-reference parts and alternative options found for A42MX16-VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX16-VQG100 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-100 | A42MX16-VQG100I vs A42MX16-VQG100 |
A42MX16-VQG100M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 94MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-100 | A42MX16-VQG100I vs A42MX16-VQG100M |