Part Details for A42MX24-1TQG176M by Microchip Technology Inc
Overview of A42MX24-1TQG176M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A42MX24-1TQG176M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2170
|
Newark | Mx Fpga, 36K System Gates 176 Lqfp 24X24X1.4Mm Tray Rohs Compliant: Yes |Microchip A42MX24-1TQG176M Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,522.1400 / $1,693.6500 | Buy Now |
DISTI #
A42MX24-1TQG176M-ND
|
DigiKey | IC FPGA 150 I/O 176TQFP Min Qty: 40 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,693.6590 | Buy Now |
DISTI #
494-A42MX24-1TQG176M
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates RoHS: Compliant | 0 |
|
$1,693.6500 | Order Now |
DISTI #
A42MX24-1TQG176M
|
Microchip Technology Inc | MX FPGA, 36K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,073.6500 / $1,717.8400 | Buy Now |
|
Future Electronics | A42MX24 Series 36000 System Gates 150 I/O Surface Mount FPGA - TQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$2,104.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,524.1200 / $4,473.2600 | Buy Now | |
|
NAC | A42MX24-1TQG176M LEAD FREE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$1,466.4500 / $1,603.3200 | Buy Now |
|
Master Electronics | 0 |
|
$1,524.1200 / $4,473.2600 | Buy Now |
Part Details for A42MX24-1TQG176M
A42MX24-1TQG176M CAD Models
A42MX24-1TQG176M Part Data Attributes:
|
A42MX24-1TQG176M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX24-1TQG176M
Microchip Technology Inc
Field Programmable Gate Array, 1890 CLBs, 36000 Gates, CMOS, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1890 | |
Number of Equivalent Gates | 36000 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1890 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for A42MX24-1TQG176M
This table gives cross-reference parts and alternative options found for A42MX24-1TQG176M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX24-1TQG176M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX24-1TQG176 | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 96.6MHz, CMOS, PQFP176 | Microchip Technology Inc | A42MX24-1TQG176M vs A42MX24-1TQG176 |
A42MX24-1TQG176I | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 105.57MHz, CMOS, PQFP176 | Microchip Technology Inc | A42MX24-1TQG176M vs A42MX24-1TQG176I |
A42MX24-1TQ176I | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 105.57MHz, 1866-Cell, CMOS, PQFP176, 1.40 MM HEIGHT, PLASTIC, TQFP-176 | Microsemi Corporation | A42MX24-1TQG176M vs A42MX24-1TQ176I |