Part Details for A42MX24-2PQG160 by Microchip Technology Inc
Overview of A42MX24-2PQG160 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A42MX24-2PQG160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2173
|
Newark | Mx Fpga, 36K System Gates 160 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A42MX24-2PQG160 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.7100 / $469.1500 | Buy Now |
DISTI #
A42MX24-2PQG160-ND
|
DigiKey | IC FPGA 125 I/O 160QFP Min Qty: 24 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$469.1513 | Buy Now |
DISTI #
A42MX24-2PQG160
|
Avnet Americas | FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP - Trays (Alt: A42MX24-2PQG160) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$415.7100 / $469.1500 | Buy Now |
DISTI #
494-A42MX24-2PQG160
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates RoHS: Compliant | 0 |
|
$462.5500 | Order Now |
DISTI #
A42MX24-2PQG160
|
Microchip Technology Inc | MX FPGA, 36K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$293.2300 / $469.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$547.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$420.5500 / $1,182.3100 | Buy Now |
|
NAC | A42MX24-2PQG160 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$410.5200 / $437.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$420.5500 / $1,182.3100 | Buy Now |
Part Details for A42MX24-2PQG160
A42MX24-2PQG160 CAD Models
A42MX24-2PQG160 Part Data Attributes
|
A42MX24-2PQG160
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX24-2PQG160
Microchip Technology Inc
Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 105MHz, CMOS, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 105 MHz | |
Combinatorial Delay of a CLB-Max | 1.8 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1890 | |
Number of Equivalent Gates | 36000 | |
Number of Inputs | 125 | |
Number of Outputs | 125 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 912 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A42MX24-2PQG160
This table gives cross-reference parts and alternative options found for A42MX24-2PQG160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX24-2PQG160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX24-2PQG160I | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 114.75MHz, CMOS, PQFP160 | Microchip Technology Inc | A42MX24-2PQG160 vs A42MX24-2PQG160I |
A42MX24-2PQG160I | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 114.75MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 | Microsemi Corporation | A42MX24-2PQG160 vs A42MX24-2PQG160I |
A42MX24-2PQ160 | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 105MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A42MX24-2PQG160 vs A42MX24-2PQ160 |
A42MX24-2PQG160 | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 105MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 | Microsemi Corporation | A42MX24-2PQG160 vs A42MX24-2PQG160 |