Part Details for A42MX24-PLG84 by Microchip Technology Inc
Overview of A42MX24-PLG84 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A42MX24-PLG84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2147
|
Newark | Mx Fpga, 36K System Gates 84 Plcc 29.3X29.3X4.4Mm Tube Rohs Compliant: Yes |Microchip A42MX24-PLG84 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.8400 / $315.8200 | Buy Now |
DISTI #
1100-1058-ND
|
DigiKey | IC FPGA 72 I/O 84PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
48 In Stock |
|
$311.3704 / $315.8200 | Buy Now |
DISTI #
A42MX24-PLG84
|
Avnet Americas | FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC - Rail/Tube (Alt: A42MX24-PLG84) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$279.8400 / $315.8200 | Buy Now |
DISTI #
494-A42MX24-PLG84
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates RoHS: Compliant | 16 |
|
$311.3700 / $315.8200 | Buy Now |
DISTI #
V36:1790_09142386
|
Arrow Electronics | FPGA 42MX Family 36K Gates 912 Cells 0.45um Technology 3.3V/5V 84-Pin PLCC Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2052 | Americas - 12 |
|
$302.9200 / $314.5400 | Buy Now |
DISTI #
A42MX24-PLG84
|
Microchip Technology Inc | MX FPGA, 36K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$197.3900 / $315.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$368.4500 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 72 I/O - 36000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 84-PLCC (29.31x29.31) - Surface Mount - RoHS. |
16 On Order |
|
$267.3100 / $302.6300 | Buy Now |
DISTI #
77408406
|
Verical | FPGA 42MX Family 36K Gates 912 Cells 0.45um Technology 3.3V/5V 84-Pin PLCC Box Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 12 |
|
$302.9200 / $314.5400 | Buy Now |
DISTI #
21255995
|
Verical | FPGA 42MX Family 36K Gates 912 Cells 0.45um Technology 3.3V/5V 84-Pin PLCC Box Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$593.7309 | Buy Now |
Part Details for A42MX24-PLG84
A42MX24-PLG84 CAD Models
A42MX24-PLG84 Part Data Attributes:
|
A42MX24-PLG84
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX24-PLG84
Microchip Technology Inc
Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 1866-Cell, CMOS, PQCC84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Combinatorial Delay of a CLB-Max | 2.5 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1890 | |
Number of Equivalent Gates | 36000 | |
Number of Inputs | 176 | |
Number of Logic Cells | 1866 | |
Number of Outputs | 176 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1890 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A42MX24-PLG84
This table gives cross-reference parts and alternative options found for A42MX24-PLG84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX24-PLG84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX24-PLG84M | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, CMOS, PQCC84 | Microchip Technology Inc | A42MX24-PLG84 vs A42MX24-PLG84M |
A42MX24-PL84I | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 91.8MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX24-PLG84 vs A42MX24-PL84I |
A42MX24-PL84M | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | Microsemi Corporation | A42MX24-PLG84 vs A42MX24-PL84M |
A42MX24-PLG84I | Field Programmable Gate Array, 1890 CLBs, 36000 Gates, 91.8MHz, CMOS, PQCC84 | Microchip Technology Inc | A42MX24-PLG84 vs A42MX24-PLG84I |