Programmable Logic
A42MX36-FPQ240
Description: Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 44MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240

Overview of A42MX36-FPQ240 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A42MX36-FPQ240 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42MX36-FPQ240 by Microsemi Corporation

A42MX36-FPQ240
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-240
Pin Count
240
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
44 MHz
Combinatorial Delay of a CLB-Max
3.8 ns
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e0
Length
32.1 mm
Moisture Sensitivity Level
3
Number of CLBs
2438
Number of Equivalent Gates
54000
Number of Inputs
202
Number of Logic Cells
2414
Number of Outputs
202
Number of Terminals
240
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2438 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32.1 mm
Want to compare parts?
  1. A42MX36-FPQ240
    Microsemi Corporation
    Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 44MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240
    VS

Alternate Parts for A42MX36-FPQ240

This table gives cross-reference parts and alternative options found for A42MX36-FPQ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-FPQ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A42MX36-FPQG240 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 44MHz, 2438-Cell, CMOS, PQFP240, ROHS COMPLIANT, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-FPQG240
A42MX36-FPQG240I Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-FPQG240I
A42MX36-FPQ240I Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-FPQ240I
Part Number Description Manufacturer Compare
A42MX36-1PQ240M Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-1PQ240M
A42MX36-FPQ240MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-FPQ240MX79
A42MX36-2PQ240I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-2PQ240I
A42MX36-PQ240 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-PQ240
A42MX36-3PQ240 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-3PQ240
A42MX36-PQ240X79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-PQ240X79
A42MX36-3PQ240I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-3PQ240I
A42MX36-1PQ240MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-1PQ240MX79
A42MX36-3PQ240IX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-3PQ240IX79
A42MX36-PQ240I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, 2414-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Microsemi Corporation A42MX36-FPQ240 vs A42MX36-PQ240I

Related Parts for A42MX36-FPQ240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX36-FPQ240 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX36-FPQ240 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A42MX36-FPQ240 would you like to use for your alert(s)?
  • Please alert me when A42MX36-FPQ240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42MX36-FPQ240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX36-FPQ240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42MX36-FPQ240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX36-FPQ240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX36-FPQ240 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: