Part Details for A43939-000 by TE Connectivity
Overview of A43939-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A43939-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A43939-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter - Bulk (Alt: A43939-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-A43939-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-2418BI RoHS: Compliant | 0 |
|
$1,280.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 35 Weeks Container: Box | 0Box |
|
$1,120.8600 | Buy Now |
DISTI #
RYCTXR40BW90-2418BI
|
Heilind Electronics | TXR40BW90-2418BI | Americas - 0 in Stock |
|
$1,285.6912 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$1,106.0500 / $1,192.8700 | Buy Now |
DISTI #
RYCTXR40BW90-2418BI
|
Interstate Connecting Components | TXR40BW90-2418BI | 0 |
|
$1,285.6912 | Buy Now |
DISTI #
000000000005848752
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-2418BI Min Qty: 1 | 0 |
|
$1,147.4800 / $1,274.9700 | Buy Now |
DISTI #
A43939-000
|
Avnet Abacus | Cable Accessories Tinel Lock Adapter (Alt: A43939-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$1,106.0500 / $1,192.8700 | Buy Now |