-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.5A, 630kHz Switching Freq-Max, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGD, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A4491EESTR-TCT-ND
|
DigiKey | IC REG BUCK ADJ TRPL 20QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.8080 / $1.9100 | Buy Now |
DISTI #
V72:2272_06610915
|
Arrow Electronics | Conv DC-DC 4.5V to 23V Step Down Single-Out 4.5A 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2311 Container: Cut Strips | Americas - 8695 |
|
$0.7529 / $1.0090 | Buy Now |
DISTI #
67585516
|
Verical | Conv DC-DC 4.5V to 23V Step Down Single-Out 4.5A 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2311 | Americas - 8695 |
|
$0.7529 / $1.0090 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ TRPL 20QFN / Conv DC-DC 4.5V to 23V Step Down Single-Out 4.5A Automotive 20-Pin QFN EP T/R | 15000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN20 | 6000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ TRPL 20QFN / Conv DC-DC 4.5V to 23V Step Down Single-Out 4.5A Automotive 20-Pin QFN EP T/R | 20000 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4491EESTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4491EESTR-T
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 1.5A, 630kHz Switching Freq-Max, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGD, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 630 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |