Part Details for A47-B10A-15T3-000 (ALTERNATE: A47B10A15T3000) by Globe Motors
Overview of A47-B10A-15T3-000 (ALTERNATE: A47B10A15T3000) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A47-B10A-15T3-000 (ALTERNATE: A47B10A15T3000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217798
|
RS | AC Fan, 115V, 120x120x25mm, 64/71CFM, 14/11W, 34/38dBA, 2700RPM, Terminals | Globe Motors A47-B10A-15T3-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$24.6600 / $30.8300 | Buy Now |