Part Details for A48130304 by Eaton Bussmann
Overview of A48130304 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A48130304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-A48130304-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.562" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
200 In Stock |
|
$6.3926 / $11.5300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 14.27mm Solder ST Panel Mount 35A RoHS: Compliant |
54 In Stock 200 On Order |
|
$5.9100 / $8.0400 | Buy Now |
DISTI #
000000000003156756
|
Sager | Barrier Terminal Blocks MAGNUM 4000 SERIES | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 3 POS 14.27mm Solder ST Panel Mount 35A RoHS: Compliant |
54 In Stock 200 On Order |
|
$5.9100 / $8.0400 | Buy Now |