Part Details for A48131204 by Eaton Bussmann
Overview of A48131204 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A48131204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8586
|
Newark | Disconnect Block Rohs Compliant: Yes |Eaton Bussmann A48131204 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5600 | Buy Now |
DISTI #
283-4881-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.562" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
599 In Stock |
|
$24.3270 / $28.6200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A RoHS: Compliant |
205 In Stock |
|
$23.6300 / $32.1400 | Buy Now |
DISTI #
000000000003167443
|
Sager | Barrier Terminal Blocks DISCONNECT BLOCK | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A RoHS: Compliant |
205 In Stock |
|
$23.6300 / $32.1400 | Buy Now |