Part Details for A483 by Thomas & Betts
Overview of A483 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1896
|
Newark | Non-Ins Rect Ring Term 22-18 No5 |Abb Thomas & Betts A483 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG Copper 17.78mm Electro Tin RoHS: Compliant |
613 In Stock |
|
$0.5910 / $0.9600 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG Copper 17.78mm Electro Tin RoHS: Compliant |
613 In Stock |
|
$0.5910 / $0.9600 | Buy Now |
Part Details for A483
A483 CAD Models
A483 Part Data Attributes
|
A483
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A483
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |