Part Details for A4931-50-100-0 by Amphenol Positronic
Overview of A4931-50-100-0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for A4931-50-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-A4931-50-100-0-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1291 In Stock |
|
$5.8669 / $9.8500 | Buy Now |
DISTI #
276-A4931-50-100-0
|
Mouser Electronics | D-Sub Tools & Hardware | 0 |
|
$6.8600 / $11.5100 | Order Now |
DISTI #
POSA4931-50-100-0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
EnteerMall | PROTECTIVE COVER | 10153 |
|
$2.6159 / $2.7760 | Buy Now |
Part Details for A4931-50-100-0
A4931-50-100-0 CAD Models
A4931-50-100-0 Part Data Attributes
|
A4931-50-100-0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
A4931-50-100-0
Amphenol Positronic
Connector Accessory, Cover Item, Polyester,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER |