Part Details for A49323-000 by TE Connectivity
Overview of A49323-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A49323-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A49323-000
|
Avnet Americas | Thermocouple Extension Cable 2Conductors 22AWG 3.6mm - Cable Rools/Shrink Tubing (Alt: A49323-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4790 / $7.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$7.3700 | Buy Now |
DISTI #
RYCCTC-0015-22-9/5-9CS318
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTC-0015-22-9/5-9CS318 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $19.4400 | Buy Now |
DISTI #
RYCCTC-0015-22-9/5-9CS318
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTC-0015-22-9/5-9CS318 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $19.4400 | Buy Now |