-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, MO-153AET, LEAD FREE, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0179
|
Newark | Current Sensor W/Common-Mode Field Rejection |Allegro Microsystems A4939KLPTR-3-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A4939KLPTR-3-T-ND
|
DigiKey | IC MTR DRV MULTI 5.5-50V 28TSSOP Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7179 | Buy Now |
DISTI #
250-A4939KLPTR-3-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE 3-PHASE MOSFET DRIVER w/3V REGULATOR RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
A4939KLPTR-3-T
|
Avnet Asia | Automotive Three Phase MOSFET Driver (Alt: A4939KLPTR-3-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5694 / $1.7553 | Buy Now |
|
Chip1Cloud | IC MTR DRV MULTI 5.5-50V 28TSSOP | 1260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4939KLPTR-3-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4939KLPTR-3-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, MO-153AET, LEAD FREE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A4939KLPTR-3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4939KLPTR-3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A4935KJP-T | Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48 | Allegro MicroSystems LLC | A4939KLPTR-3-T vs A4935KJP-T |
A4937KLPTR-A-T | Brushless DC Motor Controller, PDSO28, 4.40 X 9.70 MM, 1.20MM HEIGHT, LEAD FREE, TSSOP-28 | Allegro MicroSystems LLC | A4939KLPTR-3-T vs A4937KLPTR-A-T |