Part Details for A4950ELJTR-T-MS by MSKSEMI
Overview of A4950ELJTR-T-MS by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4950ELJTR-T-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A Brush DC Motor 8V~40V SOIC-8-EP Motor Driver ICs ROHS | 4000 |
|
$0.3523 / $0.6287 | Buy Now |
|
LCSC | 2A Brush DC Motor 8V40V SOIC-8-EP Motor Driver ICs ROHS | 592 |
|
$0.3164 / $0.5646 | Buy Now |