Datasheets
A4973SLBTR-T by: Allegro MicroSystems LLC

Brush DC Motor Controller, PDSO16, SOIC-16

Part Details for A4973SLBTR-T by Allegro MicroSystems LLC

Overview of A4973SLBTR-T by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for A4973SLBTR-T

Part # Distributor Description Stock Price Buy
DISTI # 87T7243
Newark Motor Driver, Full Bridge, 1.5A, Wsoic-16, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:50V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Allegro Microsystems A4973SLBTR-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 67T0338
Newark Motor Driver, Full Bridge, 1.5A, Wsoic-16, Full Reel, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:50V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Allegro Microsystems A4973SLBTR-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Rochester Electronics A4973 - Full-Bridge Pwm Motor Driver RoHS: Compliant Status: Active Min Qty: 1 183
  • 1 $1.9500
  • 25 $1.9200
  • 100 $1.8400
  • 500 $1.7600
  • 1,000 $1.6600
$1.6600 / $1.9500 Buy Now
DISTI # A4973SLBTR-T
TME IC: driver, H-bridge, stepper motor controller, PowerSO16, 1.5A Min Qty: 1 0
  • 1 $4.1200
  • 5 $3.5500
  • 25 $2.8600
  • 100 $2.5700
$2.5700 / $4.1200 RFQ
Vyrian OEM/CM Only 1636
RFQ
Win Source Electronics IC MOTOR DRIVER PAR 16SOIC 42250
  • 8 $6.5010
  • 19 $5.3350
  • 30 $5.1680
  • 40 $5.0010
  • 52 $4.8350
  • 70 $4.3340
$4.3340 / $6.5010 Buy Now

Part Details for A4973SLBTR-T

A4973SLBTR-T CAD Models

A4973SLBTR-T Part Data Attributes

A4973SLBTR-T Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
A4973SLBTR-T Allegro MicroSystems LLC Brush DC Motor Controller, PDSO16, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems
Additional Feature ALSO REQUIRE 5V TO 50V
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.21 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.64 mm
Supply Current-Max (Isup) 3.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Alternate Parts for A4973SLBTR-T

This table gives cross-reference parts and alternative options found for A4973SLBTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4973SLBTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A3953SLB Stepper Motor Controller, PDSO16, SOP-16 Sanken Electric Co Ltd A4973SLBTR-T vs A3953SLB
A3953SLB-TTR Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SLB-TTR
A3953SLB Stepper Motor Controller, 1.3A, BIPolar, PDSO16, SOIC-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SLB
A3953SLBTR-T Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SLBTR-T
Part Number Description Manufacturer Compare
A4973SB-T Brush DC Motor Controller, PDIP16, DIP-16 Allegro MicroSystems LLC A4973SLBTR-T vs A4973SB-T
A3953SB-T Stepper Motor Controller, 1.3A, BIPolar, PDIP16, LEAD FREE, PLASTIC,MS-001BB, DIP-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SB-T
A3953SLB-TTR Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SLB-TTR
A3953SLB Stepper Motor Controller, PDSO16, SOP-16 Sanken Electric Co Ltd A4973SLBTR-T vs A3953SLB
A3953SLBTR-T Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SLBTR-T
A3953SLB Stepper Motor Controller, 1.3A, BIPolar, PDSO16, SOIC-16 Allegro MicroSystems LLC A4973SLBTR-T vs A3953SLB

A4973SLBTR-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A4973SLBTR-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A4973SLBTR-T by Allegro MicroSystems LLC

  • Please alert me when A4973SLBTR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A4973SLBTR-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A4973SLBTR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A4973SLBTR-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A4973SLBTR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A4973SLBTR-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: