-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2A, NMOS, PDSO24, 1.20 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1342-1-ND
|
DigiKey | IC MTR DRV BIPOLR 3-5.5V 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7968 In Stock |
|
$1.6097 / $4.7000 | Buy Now |
DISTI #
250-A4986SLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2A DUAL FULL BRDIGE WITH 2 BIT DAC and OCP RoHS: Compliant | 1881 |
|
$1.6000 / $3.9100 | Buy Now |
DISTI #
71247568
|
Verical | Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 2875 Package Multiple: 2875 Date Code: 2323 | Americas - 2875 |
|
$1.3372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4986SLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4986SLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, NMOS, PDSO24, 1.20 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |