Part Details for A4B50X1A by TTM Technologies
Overview of A4B50X1A by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4B50X1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-A4B50X1ATR-ND
|
DigiKey | RF ATTENUATOR 50OHM Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4165 / $1.5554 | Buy Now |
Part Details for A4B50X1A
A4B50X1A CAD Models
A4B50X1A Part Data Attributes
|
A4B50X1A
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
A4B50X1A
TTM Technologies
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.1 |