Part Details for A4D200-AA36-17 by ebm-papst
Overview of A4D200-AA36-17 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1QAA3618CBB-20IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QAA3636CBG-22IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QAA3618CBG-22IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for A4D200-AA36-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7845
|
Newark | Ac Axial Fan |Ebm-Papst A4D200-AA36-17 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.3000 / $237.1000 | Buy Now |
DISTI #
381-A4D200-AA36-17-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.0510 | Buy Now |
DISTI #
A4D200-AA36-17
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: A4D200-AA36-17) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$131.2000 / $213.3077 | Buy Now |
DISTI #
5912-A4D200-AA36-17
|
Mouser Electronics | AC Fans AC Axial Fan RoHS: Compliant | 0 |
|
$196.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$190.9200 / $205.0600 | Buy Now |
DISTI #
77825888
|
Verical | A4D200-AA36-17 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$173.3100 | Buy Now |
DISTI #
A4D200AA3617-EBM-0
|
TME | A4D200-AA36-17 Min Qty: 1 | 2 |
|
$350.9770 / $350.9773 | Buy Now |
DISTI #
000000000003159630
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$176.6200 / $216.6400 | Buy Now |
DISTI #
C1S211800042787
|
Chip1Stop | Blowers and Fans | 2 |
|
$225.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$190.9200 / $205.0600 | Buy Now |
Part Details for A4D200-AA36-17
A4D200-AA36-17 CAD Models
A4D200-AA36-17 Part Data Attributes
|
A4D200-AA36-17
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4D200-AA36-17
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: UL | |
Approvals | CSA; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 195 mm | |
Height | 74.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.08 A | |
Rated Power | 21 W | |
Rated Voltage | 480 V | |
Speed | 1760 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1400 g |