Part Details for A4D250-AI22-01 by ebm-papst
Overview of A4D250-AI22-01 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8103AI-22-25E-25.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SiT3807AI-22-18NG-25.000000 | SiTime | Standard Frequency VCXO | |
SiT3808AI-22-18NE-20.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for A4D250-AI22-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6928
|
Newark | Axial Fan |Ebm-Papst A4D250-AI22-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |