Part Details for A4D350-AA06-02 by ebm-papst
Overview of A4D350-AA06-02 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4D350-AA06-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9722
|
Newark | Ac Axial Fan |Ebm-Papst A4D350-AA06-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.9600 / $466.9200 | Buy Now |
DISTI #
381-A4D350-AA06-02-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.2720 | Buy Now |
DISTI #
A4D350-AA06-02
|
Avnet Americas | AC Fan Ball Bearing 230V 0.68A/0.62A 145W/190W 50Hz/60Hz 1420RPM/1620RPM 1706.88CFM/1942.31CFM 69dB/72dB Flange Mount - Bulk (Alt: A4D350-AA06-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$258.4320 / $420.0771 | Buy Now |
DISTI #
5912-A4D350-AA06-02
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 5 |
|
$361.2700 / $391.5800 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 1706.88CFM/1942.31CFM 69dB/72dB RoHS: Compliant | 0 |
|
$368.6200 / $390.1500 | Buy Now |
DISTI #
000000000003159638
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$330.0600 / $401.5400 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 1706.88CFM/1942.31CFM 69dB/72dB RoHS: Compliant | 0 |
|
$368.6200 / $390.1500 | Buy Now |
Part Details for A4D350-AA06-02
A4D350-AA06-02 CAD Models
A4D350-AA06-02 Part Data Attributes
|
A4D350-AA06-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4D350-AA06-02
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 1706.87 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 353 mm | |
Height | 103 mm | |
Noise | 69 dB | |
Operating Temperature-Max | 45 °C | |
Pressure | 15.29 mmH2O | |
Rated Current | 0.39 A | |
Rated Power | 145 W | |
Rated Voltage | 400 V | |
Speed | 1420 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3100 g |