Part Details for A4E-C211VA by OMRON Industrial Automation
Overview of A4E-C211VA by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4E-C211VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7312
|
Newark | A4E-C211Va |Omron Industrial Automation A4E-C211VA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5900 / $103.8500 | Buy Now |
DISTI #
A4E-C211VA-ND
|
DigiKey | A4E-C211VA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$65.3391 / $85.8500 | Buy Now |
DISTI #
OMIA4E-C211VA
|
Heilind Electronics | A4E-C211VA A4EC211VA | Americas - 0 in Stock |
|
Buy Now |