Part Details for A4E350-AA06-43 by ebm-papst
Overview of A4E350-AA06-43 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4E350-AA06-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0041
|
Newark | Ac Axial Fan 230V 60Hz 0.86A 195W 1550U/Min |Ebm-Papst A4E350-AA06-43 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |