Part Details for A4E400-AA06-01 by ebm-papst
Overview of A4E400-AA06-01 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A4E400-AA06-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H3768
|
Newark | Ac Axial Fan |Ebm-Papst A4E400-AA06-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.3200 / $501.2900 | Buy Now |
DISTI #
381-A4E400-AA06-01-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.8670 | Buy Now |
DISTI #
A4E400-AA06-01
|
Avnet Americas | 400 MM AXIAL - Bulk (Alt: A4E400-AA06-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$277.5040 / $451.0002 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$395.7500 / $418.8700 | Buy Now |
DISTI #
000000000002581898
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$354.3600 / $431.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$395.7500 / $418.8700 | Buy Now |
Part Details for A4E400-AA06-01
A4E400-AA06-01 CAD Models
A4E400-AA06-01 Part Data Attributes
|
A4E400-AA06-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4E400-AA06-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 1456.72 CFM | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 393 mm | |
Height | 103 mm | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 4.07 mmH2O | |
Rated Current | 0.99 A | |
Rated Power | 225 W | |
Rated Voltage | 230 V | |
Speed | 1430 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3000 g |