Memory
A4G04QA8BLPBSE
ATP Electronics Inc
Description: MODULE DDR 4 SDRAM 4GB 260SODIMM

Overview of A4G04QA8BLPBSE by ATP Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for A4G04QA8BLPBSE by ATP Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # A4G04QA8BLPBSE-ND
DigiKey MODULE DDR4 SDRAM 4GB 260SODIMM Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $61.8000
  • 10 $47.9240
  • 25 $43.5268
  • 50 $40.5610
  • 100 $37.8755
  • 250 $34.7144
$34.7144 / $61.8000 Buy Now
DISTI # 162-A4G04QA8BLPBSE
Mouser Electronics Memory Modules 4GB Unb Non-ECC SODIMM 0
  • 1 $47.3900
  • 10 $43.4800
  • 25 $41.4200
  • 50 $39.4800
  • 100 $37.4700
$37.4700 / $47.3900 Order Now

CAD Models for A4G04QA8BLPBSE by ATP Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A4G04QA8BLPBSE by ATP Electronics Inc

A4G04QA8BLPBSE
ATP Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ATP ELECTRONICS INC
Package Description
DIMM,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Samacsys Manufacturer
ATP Electronics, Inc.
Access Mode
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH; WD-MAX
Clock Frequency-Max (fCLK)
1067 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N260
Length
69.6 mm
Memory Density
34359738368 bit
Memory IC Type
DDR4 DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
260
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
512MX64
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
30.15 mm
Self Refresh
YES
Standby Current-Max
0.032 A
Standby Voltage-Min
1.14 V
Supply Current-Max
1.23 mA
Supply Voltage-Max (Vsup)
1.26 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
DUAL
Width
3.7 mm
Want to compare parts?
  1. A4G04QA8BLPBSE
    ATP Electronics Inc
    MODULE DDR 4 SDRAM 4GB 260SODIMM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A4G04QA8BLPBSE by ATP Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A4G04QA8BLPBSE by ATP Electronics Inc

Select Manufacturer
Which Manufacturer of A4G04QA8BLPBSE would you like to use for your alert(s)?
  • Please alert me when A4G04QA8BLPBSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A4G04QA8BLPBSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A4G04QA8BLPBSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A4G04QA8BLPBSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A4G04QA8BLPBSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A4G04QA8BLPBSE by ATP Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: