Part Details for A50-30-11-36 by ABB Low Voltage Products and Systems
Overview of A50-30-11-36 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50-30-11-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y7979
|
Newark | Ab A50301136 A50 3P Contr,190/50,22 |Abb A50-30-11-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.7800 / $306.7100 | Buy Now |
|
Neutron USA | Contactor, NEMA, 3 Pole, 54A, 220VAC@60Hz, 190VAC@50Hz Coil, DIN Rail/Panel Mount | 0 |
|
$719.4000 | Buy Now |