Part Details for A500K130-BG272 by Microsemi Corporation
Overview of A500K130-BG272 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for A500K130-BG272
A500K130-BG272 CAD Models
A500K130-BG272 Part Data Attributes
|
A500K130-BG272
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A500K130-BG272
Microsemi Corporation
Field Programmable Gate Array, 12800-Cell, CMOS, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B272 | |
Number of Equivalent Gates | 105000 | |
Number of Inputs | 204 | |
Number of Logic Cells | 12800 | |
Number of Outputs | 204 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12800 CLBS, 105000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for A500K130-BG272
This table gives cross-reference parts and alternative options found for A500K130-BG272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A500K130-BG272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A500K130-BG272I | Field Programmable Gate Array, 105000 Gates, 12800-Cell, CMOS, PBGA272, PLASTIC, BGA-272 | Actel Corporation | A500K130-BG272 vs A500K130-BG272I |
A500K130-BGG272 | Field Programmable Gate Array, 105000 Gates, 12800-Cell, CMOS, PBGA272, PLASTIC, BGA-272 | Actel Corporation | A500K130-BG272 vs A500K130-BGG272 |