Part Details for A500K180-FG256 by Actel Corporation
Overview of A500K180-FG256 by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A500K180-FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$75.0000 / $78.0000 | Buy Now |
Part Details for A500K180-FG256
A500K180-FG256 CAD Models
A500K180-FG256 Part Data Attributes:
|
A500K180-FG256
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A500K180-FG256
Actel Corporation
Field Programmable Gate Array, 150000 Gates, 250MHz, 18432-Cell, CMOS, PBGA256, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
Additional Feature | MAXIMUM SYSTEM GATES = 370,000 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 150000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 18432 | |
Number of Outputs | 192 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A500K180-FG256
This table gives cross-reference parts and alternative options found for A500K180-FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A500K180-FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A500K180-FGG256I | Field Programmable Gate Array, 150000 Gates, 250MHz, 18432-Cell, CMOS, PBGA256, FBGA-256 | Actel Corporation | A500K180-FG256 vs A500K180-FGG256I |