Part Details for A50688-000 by TE Connectivity
Overview of A50688-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for A50688-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A1126-20-9/96-9CS2275 RoHS: Compliant | 0 |
|
$3.5200 / $9.8800 | Buy Now |
DISTI #
RYC55A1126-20-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1126-20-9/96-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006400158
|
Sager | Multi-Conductor Cables 55A1126-20-9/96-9CS2275 Min Qty: 2000 | 0 |
|
$3.6000 / $3.7400 | Buy Now |
|
Master Electronics | 55A1126-20-9/96-9CS2275 RoHS: Compliant | 0 |
|
$3.5200 / $9.8800 | Buy Now |
Part Details for A50688-000
A50688-000 CAD Models
A50688-000 Part Data Attributes
|
A50688-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A50688-000
TE Connectivity
55A1126-20-9/96-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |