Part Details for A51001500 by Telpod SA
Overview of A51001500 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A51001500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT-200/015
|
TME | Resistor: wire-wound, 350mΩ, ±10%, blower, 12VDC, 216°C Min Qty: 1 | 2 |
|
$16.2100 / $24.8800 | Buy Now |