-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 36 OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A52772-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: A52772-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$446.6418 / $537.4842 | Buy Now |
DISTI #
RYCTXR18AB90C3614AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB90C3614AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR18AB90C3614AI | 0 |
|
$478.3200 / $1,216.6400 | Buy Now |
DISTI #
A52772-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: A52772-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$446.6418 / $537.4842 | Buy Now |
DISTI #
RYCTXR18AB90C3614AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB90C3614AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18AB90C3614AI | 0 |
|
$478.3200 / $1,216.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A52772-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A52772-000
TE Connectivity
CONN BACKSHELL ADPT SZ 36 OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Insertion Tool Sources | CANNON | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Removal Tool Sources | CANNON | |
Shell Sizes | 36 | |
Wire Size-Max |