A54
Description: IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL

Overview of A54 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A54 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54 by TE Connectivity

A54
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
50 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
CAN4,.3
Power Supplies
15 V
Supply Current-Max
37 mA
Want to compare parts?
  1. A54
    TE Connectivity
    IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL
    VS

Related Parts for A54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54 by TE Connectivity

Select Manufacturer
Which Manufacturer of A54 would you like to use for your alert(s)?
  • Please alert me when A54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: