Part Details for A54SX08A-2FGG144 by Actel Corporation
Overview of A54SX08A-2FGG144 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A54SX08A-2FGG144
A54SX08A-2FGG144 CAD Models
A54SX08A-2FGG144 Part Data Attributes
|
A54SX08A-2FGG144
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX08A-2FGG144
Actel Corporation
Field Programmable Gate Array, 768 CLBs, 12000 Gates, 313MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | |
Reach Compliance Code | compliant | |
Additional Feature | 8000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 313 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 12000 | |
Number of Inputs | 111 | |
Number of Logic Cells | 768 | |
Number of Outputs | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |