Part Details for A54SX08A-TQG100I by Microchip Technology Inc
Overview of A54SX08A-TQG100I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX08A-TQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2228
|
Newark | Sxa Fpga, 12K System Gates 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip A54SX08A-TQG100I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7400 / $98.7400 | Buy Now |
DISTI #
A54SX08A-TQG100I-ND
|
DigiKey | IC FPGA 81 I/O 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
127 In Stock |
|
$97.3807 / $100.1500 | Buy Now |
DISTI #
A54SX08A-TQG100I
|
Avnet Americas | FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 100-Pin TQFP - Trays (Alt: A54SX08A-TQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$88.7400 / $100.1500 | Buy Now |
DISTI #
494-A54SX08A-TQG100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates RoHS: Compliant | 88 |
|
$98.7400 / $100.1500 | Buy Now |
DISTI #
A54SX08A-TQG100I
|
Microchip Technology Inc | SXA FPGA, 12K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18 Alternates Available |
|
$62.6000 / $100.1500 | Buy Now |
|
Future Electronics | SXA RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$122.7000 | Buy Now |
|
Future Electronics | SXA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$96.8100 / $101.6500 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 768 LABs/CLBs - 81 I/O - 12000 Gates - Industrial - 2.25 to 5.25V - 100-TQFP - Surface Mount - RoHS. | 24 Factory Stock |
|
$89.1200 / $246.9100 | Buy Now |
DISTI #
77372444
|
Verical | FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um Technology 2.5V 100-Pin TQFP Tray Min Qty: 7 Package Multiple: 7 Date Code: 2106 | Americas - 7 |
|
$189.1428 | Buy Now |
|
Rochester Electronics | A54SX08A - FPGAs SX-A 2.25V 81 I/O 100-QFP RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$86.9100 / $102.2400 | Buy Now |
Part Details for A54SX08A-TQG100I
A54SX08A-TQG100I CAD Models
A54SX08A-TQG100I Part Data Attributes
|
A54SX08A-TQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX08A-TQG100I
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 8000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 12000 | |
Number of Inputs | 127 | |
Number of Logic Cells | 768 | |
Number of Outputs | 127 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for A54SX08A-TQG100I
This table gives cross-reference parts and alternative options found for A54SX08A-TQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX08A-TQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX08A-TQG100A | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX08A-TQG100I vs A54SX08A-TQG100A |
A54SX08A-TQG100 | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX08A-TQG100I vs A54SX08A-TQG100 |